DSC2041FI1-F0025 vs DSC2033FI2-F0003T feature comparison

DSC2041FI1-F0025 Microchip Technology Inc

Buy Now Datasheet

DSC2033FI2-F0003T Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-14 QFN-14
Reach Compliance Code compliant compliant
JESD-30 Code R-PQCC-N14 R-PQCC-N14
Length 3.2 mm 3.2 mm
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 100 MHz 150 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC14,.1X.12,20 LCC14,.1X.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level AEC-Q100; MIL-STD-883 AEC-Q100
Seated Height-Max 0.95 mm 0.95 mm
Supply Current-Max 23 mA 23 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 2.5 mm 2.5 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, MEMS CLOCK GENERATOR, MEMS
Base Number Matches 2 1
JESD-609 Code e4
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare DSC2041FI1-F0025 with alternatives

Compare DSC2033FI2-F0003T with alternatives