DSC2033FL1-F0022 vs DSC2044FI2-H0006T feature comparison

DSC2033FL1-F0022

Part not found

Search for DSC2033FL1-F0022

DSC2044FI2-H0006T Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description DSC2044FI2
Reach Compliance Code compliant
JESD-30 Code R-PQCC-N14
Length 3.2 mm
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 156.25 MHz
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC14,.1X.12,20
Package Shape RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level AEC-Q100; MIL-STD-883
Seated Height-Max 0.95 mm
Supply Current-Max 23 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 2.5 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, MEMS
Base Number Matches 1

Compare DSC2044FI2-H0006T with alternatives