DSC2022FI2-F0001T vs DSC2022FE2-F0001T feature comparison

DSC2022FI2-F0001T Microchip Technology Inc

Buy Now Datasheet

DSC2022FE2-F0001T Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-14 QFN-14
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; SELECTABLE OUTPUT FREQUENCY; TR ENABLE/DISABLE FUNCTION; SELECTABLE OUTPUT FREQUENCY; TR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 14 14
Operating Frequency-Nom 400 MHz 400 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 3.2mm x 2.5mm x 0.85mm 3.2mm x 2.5mm x 0.85mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 52/48 % 52/48 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1

Compare DSC2022FI2-F0001T with alternatives

Compare DSC2022FE2-F0001T with alternatives