DSC2011FI1-E0012T
vs
DSC2031FI2-F0023T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
QFN-14
|
QFN-14
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-30 Code |
R-PQCC-N14
|
R-PQCC-N14
|
JESD-609 Code |
e4
|
|
Length |
3.2 mm
|
3.2 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Clock Frequency-Max |
154 MHz
|
125 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC14,.1X.12,20
|
LCC14,.1X.12,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Screening Level |
AEC-Q100
|
MIL-STD-883
|
Seated Height-Max |
0.9 mm
|
0.95 mm
|
Supply Current-Max |
23 mA
|
23 mA
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
2.5 mm
|
2.5 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, MEMS
|
CLOCK GENERATOR, MEMS
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DSC2011FI1-E0012T with alternatives
Compare DSC2031FI2-F0023T with alternatives