DSC1123AM1-125.0000T
vs
DSC1123NL1-125.0000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AEL CRYSTALS LTD
DISCERA INC
Reach Compliance Code
compliant
unknown
Category CO2 Kg
3.96
3.96
Compliance Temperature Grade
Military: -55C to +125C
Industrial: -40C to +105C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2011/65/EU)
Candidate List Date
2017-01-12
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.20
Additional Feature
ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT
ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Package Equivalence Code
LCC6,.2X.28,146/100
Physical Dimension
7.0mm x 5.0mm x 0.85mm
7.0mm x 5.0mm x 0.85mm
Supply Current-Max
26 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.25 V
2.25 V
Surface Mount
YES
YES
Symmetry-Max
52/48 %
52/48 %
Base Number Matches
3
2
Pbfree Code
Yes
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-6
Compare DSC1123AM1-125.0000T with alternatives