DSC1122DE1-125.0000T
vs
DSC1122DM1-125.0000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
DISCERA INC
Reach Compliance Code
compliant
unknown
Additional Feature
ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; LVDS HCSL O/P ALSO AVAILABLE; TAPE AND REEL
ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-20 °C
-55 °C
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
50 OHM
Physical Dimension
2.5mm x 2.0mm x 0.85mm
2.5mm x 2.0mm x 0.85mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.25 V
2.25 V
Surface Mount
YES
YES
Symmetry-Max
52/48 %
52/48 %
Terminal Finish
NICKEL PALLADIUM GOLD
Base Number Matches
2
2
Pbfree Code
Yes
Compare DSC1122DE1-125.0000T with alternatives