DSC1122BL2-125.0000T vs DSC1102NI2-125.0000 feature comparison

DSC1122BL2-125.0000T Discera

Buy Now Datasheet

DSC1102NI2-125.0000 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer DISCERA INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; LVDS HCSL O/P ALSO AVAILABLE; TUBE
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 5.0mm x 3.2mm x 0.85mm 7.0mm x 5.0mm x 0.85mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 52/48 % 52/48 %
Base Number Matches 3 2
JESD-609 Code e4
Number of Terminals 6
Terminal Finish NICKEL PALLADIUM GOLD

Compare DSC1102NI2-125.0000 with alternatives