DSC1122AL2-125.0000 vs DSC1122AM2-125.0000 feature comparison

DSC1122AL2-125.0000 AEL Crystals Limited

Buy Now Datasheet

DSC1122AM2-125.0000 Discera

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEL CRYSTALS LTD DISCERA INC
Reach Compliance Code compliant unknown
Oscillator Type LVPECL LVPECL
Base Number Matches 3 3
Pbfree Code Yes
Additional Feature ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 125 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Load 50 OHM
Physical Dimension 7.0mm x 5.0mm x 0.85mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.25 V
Surface Mount YES
Symmetry-Max 52/48 %

Compare DSC1122AL2-125.0000 with alternatives