DSC1122AL1-125.0000T vs DSC1122NI1-125.0000 feature comparison

DSC1122AL1-125.0000T Microchip Technology Inc

Buy Now Datasheet

DSC1122NI1-125.0000 Discera

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC DISCERA INC
Reach Compliance Code compliant unknown
Additional Feature ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; LVDS HCSL O/P ALSO AVAILABLE; TAPE AND REEL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 7.0mm x 5.0mm x 0.85mm 7.0mm x 5.0mm x 0.85mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 52/48 % 52/48 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 3 2
Pbfree Code Yes

Compare DSC1122AL1-125.0000T with alternatives