DSC1122AI1-125.0000
vs
DSC1122AE1-125.0000T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AEL CRYSTALS LTD
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Oscillator Type |
LVPECL
|
LVPECL
|
Base Number Matches |
3
|
3
|
Additional Feature |
|
ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; LVDS HCSL O/P ALSO AVAILABLE; TAPE AND REEL
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
50%
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
6
|
Operating Frequency-Nom |
|
125 MHz
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Output Load |
|
50 OHM
|
Physical Dimension |
|
7.0mm x 5.0mm x 0.85mm
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
2.25 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
52/48 %
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare DSC1122AI1-125.0000 with alternatives
Compare DSC1122AE1-125.0000T with alternatives