DSC1121DM2-025.0000T
vs
DSC1121DI2-025.0000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ENABLE/DISABLE FUNTION; TR
ENABLE/DISABLE FUNCTION; TUBE
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
25 MHz
25 MHz
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
15 pF
Physical Dimension
2.5mm x 2.0mm x 0.9mm
2.5mm x 2.0mm x 0.9mm
Rise Time-Max
2 ns
2 ns
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.25 V
2.25 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Compare DSC1121DM2-025.0000T with alternatives
Compare DSC1121DI2-025.0000 with alternatives