DSC1121CI5-025.0000 vs ASEMPC-20.000MHZ-LY-T3 feature comparison

DSC1121CI5-025.0000 Microchip Technology Inc

Buy Now Datasheet

ASEMPC-20.000MHZ-LY-T3 Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ABRACON LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.32.00.61
Samacsys Manufacturer Microchip
Additional Feature ENABLE/DISABLE FUNCTION; TUBE
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 10% 10%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 25 MHz 20 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.9mm 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 2 1
Package Description SOLCC6,.1,40
Operating Frequency-Max 170 MHz
Operating Frequency-Min 10 MHz
Output Low Current-Max 6 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC6,.1,40
Qualification Status Not Qualified
Supply Current-Max 35 mA
Technology CMOS

Compare DSC1121CI5-025.0000 with alternatives