DSC1103CI5-148.5000
vs
ASEMCLV-Y-T5
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Microchip
|
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
10%
|
10%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
14
|
Operating Frequency-Nom |
148.5 MHz
|
148.5 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
100 OHM
|
100 OHM
|
Physical Dimension |
3.2mm x 2.5mm x 0.9mm
|
3.2mm x 2.5mm x 0.85mm
|
Supply Voltage-Max |
3.63 V
|
3.6 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
52/48 %
|
52/48 %
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Base Number Matches |
2
|
1
|
Package Description |
|
LCC14,.1X.12,20
|
Fall Time-Max |
|
0.2 ns
|
Operating Frequency-Max |
|
460 MHz
|
Operating Frequency-Min |
|
10 MHz
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
LCC14,.1X.12,20
|
Qualification Status |
|
Not Qualified
|
Rise Time-Max |
|
0.2 ns
|
Supply Current-Max |
|
32 mA
|
Technology |
|
CMOS
|
|
|
|
Compare DSC1103CI5-148.5000 with alternatives
Compare ASEMCLV-Y-T5 with alternatives