DSC1103BI2-125.0000T vs DSC1103BL2-125.0000 feature comparison

DSC1103BI2-125.0000T AEL Crystals Limited

Buy Now Datasheet

DSC1103BL2-125.0000 Discera

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEL CRYSTALS LTD DISCERA INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-6 ROHS COMPLIANT, PLASTIC PACKAGE-6
Reach Compliance Code compliant unknown
Additional Feature STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL STAND-BY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Physical Dimension 5.0mm x 3.2mm x 0.85mm 5.0mm x 3.2mm x 0.85mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 52/48 % 52/48 %
Base Number Matches 3 3
Pbfree Code Yes
Number of Terminals 6
Output Load 100 OHM

Compare DSC1103BI2-125.0000T with alternatives