DSC1102BI2-125.0000
vs
DSC1102BL2-125.0000T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
DISCERA INC
|
AEL CRYSTALS LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
25%
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Operating Frequency-Nom |
125 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
LVPECL
|
LVPECL
|
Output Load |
50 OHM
|
|
Physical Dimension |
5.0mm x 3.2mm x 0.85mm
|
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
2.25 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
52/48 %
|
|
Base Number Matches |
3
|
3
|
|
|
|
Compare DSC1102BL2-125.0000T with alternatives