DSC1033DI1-024.0000 vs SM99421C2E@24.000000MHZ feature comparison

DSC1033DI1-024.0000 Microchip Technology Inc

Buy Now Datasheet

SM99421C2E@24.000000MHZ MMD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MONITOR PRODUCTS COMPANY INC
Package Description QFN, 4 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Microchip
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TUBE
Fall Time-Max 2 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 30 pF
Physical Dimension 2.5mm x 2.0mm x 0.85mm 7mm x 5mm x 1.6mm
Rise Time-Max 2 ns 3 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare DSC1033DI1-024.0000 with alternatives

Compare SM99421C2E@24.000000MHZ with alternatives