DSC1004DC1-020.0000 vs 531PA20M0000DGR feature comparison

DSC1004DC1-020.0000 Microchip Technology Inc

Buy Now Datasheet

531PA20M0000DGR Silicon Laboratories Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SILICON LABORATORIES INC
Package Description CDFN, COL, 4 PIN ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code compliant unknown
Additional Feature AEC-Q100; SUPPLY VOLTAGE OF 2.5 & 1.8V ALSO AVAILABLE; STANDBY; ENABLE/DISABLE FUNCTION; TUBE TAPE AND REEL
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 6
Operating Frequency-Nom 20 MHz 20 MHz
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 40 pF
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.08,65
Physical Dimension 2.5mm x 2.0mm x 0.85mm 7.0mm x 5.0mm x 1.85mm
Rise Time-Max 2 ns
Screening Level AEC-Q100
Supply Voltage-Max 3.6 V 3.63 V
Supply Voltage-Min 1.7 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Gold (Ni/Au)
Base Number Matches 1 1
JESD-609 Code e4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare DSC1004DC1-020.0000 with alternatives

Compare 531PA20M0000DGR with alternatives