DSC1001DL5-006.4000
vs
ASDMB-7.3728MHZ-XY-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ABRACON LLC
Package Description
CDFN, 4 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TUBE; AEC-Q100
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE
Fall Time-Max
3 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
10%
10%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
6.4 MHz
7.3728 MHz
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
10 KOHM, 15 pF
15 pF
Physical Dimension
2.5mm x 2.0mm x 0.85mm
2.5mm x 2.0mm x 0.85mm
Rise Time-Max
3 ns
2 ns
Supply Voltage-Max
3.6 V
3.3 V
Supply Voltage-Min
1.7 V
1.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
1
1
Factory Lead Time
26 Weeks
Samacsys Manufacturer
ABRACON
Number of Terminals
4
Package Body Material
PLASTIC
Supply Current-Max
15 mA
Compare DSC1001DL5-006.4000 with alternatives
Compare ASDMB-7.3728MHZ-XY-T with alternatives