DSC1001DI5-133.0000 vs ASEMB-133.333MHZ-XY-T feature comparison

DSC1001DI5-133.0000 Microchip Technology Inc

Buy Now Datasheet

ASEMB-133.333MHZ-XY-T Abracon Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC ABRACON LLC
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.32.00.61
4 Weeks 26 Weeks
Microchip ABRACON
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE
2 ns
NO
10% 10%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
133 MHz 133.333 MHz
85 °C 105 °C
-40 °C -40 °C
CMOS CMOS
10 KOHM, 15 pF 10 KOHM, 15 pF
2.5mm x 2.0mm x 0.85mm 3.2mm x 2.5mm x 0.85mm
2 ns
3.6 V
1.7 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
1 1
DILCC4,.1,86
150 MHz
1 MHz
PLASTIC/EPOXY
DILCC4,.1,86
Not Qualified
15 mA
CMOS

Compare DSC1001DI5-133.0000 with alternatives

Compare ASEMB-133.333MHZ-XY-T with alternatives