DSC1001DI5-047.3385 vs DSC1001DL5-048.0000 feature comparison

DSC1001DI5-047.3385 Microchip Technology Inc

Buy Now Datasheet

DSC1001DL5-048.0000 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer Microchip Microchip
Additional Feature AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 10% 10%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 47.3385 MHz 48 MHz
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 10 KOHM, 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.85mm 2.5mm x 2.0mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Screening Level AEC-Q100

Compare DSC1001DI5-047.3385 with alternatives

Compare DSC1001DL5-048.0000 with alternatives