DSC1001DI2-074.2500 vs EMRA45C2H-74.176M feature comparison

DSC1001DI2-074.2500 Microchip Technology Inc

Buy Now Datasheet

EMRA45C2H-74.176M Ecliptek Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ECLIPTEK CORP
Reach Compliance Code unknown unknown
Total Weight 12.3 11.506
Category CO2 Kg 3.96 3.96
CO2 48.708000000000006 45.56376
Compliance Temperature Grade Industrial: -40C to +85C Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2020-06-25
CAS Accounted for Wt 96 96
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0 1333-86-4, 7440-02-0
EFUP e e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V2.00 CMRT V5.12
Qualifications AEC-Q100
Additional Feature AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; SUPPLY VOLTAGE OF 1.8 & 2.5V ALSO AVAILABLE; TUBE TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 2 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 74.25 MHz 74.176 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS LVCMOS
Output Load 10 KOHM, 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.85mm 2.5mm x 2.0mm x 0.75mm
Rise Time-Max 2 ns 3 ns
Supply Voltage-Max 3.6 V 3.3 V
Supply Voltage-Min 1.7 V 2.7 V
Supply Voltage-Nom 3.3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SMD 2.0mm x 2.5mm
Pin Count 4
Manufacturer Package Code SMD 2.0mm x 2.5mm

Compare DSC1001DI2-074.2500 with alternatives

Compare EMRA45C2H-74.176M with alternatives