DSC1001DI2-012.0000T vs DSC1001DE2-012.0000T feature comparison

DSC1001DI2-012.0000T Microchip Technology Inc

Buy Now Datasheet

DSC1001DE2-012.0000T Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Additional Feature AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 12 MHz 12 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 10 KOHM, 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.85mm 2.5mm x 2.0mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1

Compare DSC1001DI2-012.0000T with alternatives

Compare DSC1001DE2-012.0000T with alternatives