DSC1001DI2-010.0000 vs DSC1001DC2-010.0000 feature comparison

DSC1001DI2-010.0000 Microchip Technology Inc

Buy Now Datasheet

DSC1001DC2-010.0000 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Additional Feature AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; SUPPLY VOLTAGE OF 1.8V & 2.5V ALSO AVAILABLE STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 10 KOHM, 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.85mm 2.5mm x 2.0mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 2 2
Rohs Code Yes
Package Description QFN, 4 PIN
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.08,65
Screening Level AEC-Q100; MIL-STD-883

Compare DSC1001DI2-010.0000 with alternatives

Compare DSC1001DC2-010.0000 with alternatives