DSC1001DI1-125.0000 vs EMK13H2H-125.000M feature comparison

DSC1001DI1-125.0000 Microchip Technology Inc

Buy Now Datasheet

EMK13H2H-125.000M Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ECLIPTEK CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS LVCMOS
Output Load 10 KOHM, 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.85mm 7.0mm x 5.0mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.6 V 3.63 V
Supply Voltage-Min 1.7 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 2
Part Package Code SMD 5.0mm x 7.0mm
Package Description ROHS COMPLIANT, SMD, 4 PIN
Pin Count 4
Manufacturer Package Code SMD 5.0mm x 7.0mm
Samacsys Manufacturer Ecliptek
Operating Frequency-Max 125 MHz
Operating Frequency-Min 1 MHz
Output Low Current-Max 8 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.2,200
Qualification Status Not Qualified
Supply Current-Max 25 mA

Compare DSC1001DI1-125.0000 with alternatives

Compare EMK13H2H-125.000M with alternatives