DSC1001DI1-054.0000T
vs
EMRA15T2H-54.000M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ECLIPTEK CORP
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Microchip
Additional Feature
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max
2 ns
3 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
54 MHz
54 MHz
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
LVCMOS
Output Load
10 KOHM, 15 pF
15 pF
Physical Dimension
2.5mm x 2.0mm x 0.85mm
7.0mm x 5.0mm x 0.9mm
Rise Time-Max
2 ns
3 ns
Supply Voltage-Max
3.6 V
3.3 V
Supply Voltage-Min
1.7 V
2.7 V
Supply Voltage-Nom
3.3 V
3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
1
3
Part Package Code
SMD 5.0mm x 7.0mm
Pin Count
4
Manufacturer Package Code
SMD 5.0mm x 7.0mm
Compare DSC1001DI1-054.0000T with alternatives
Compare EMRA15T2H-54.000M with alternatives