DSC1001DC1-072.0000T vs 531CA72M0000BGR feature comparison

DSC1001DC1-072.0000T Microchip Technology Inc

Buy Now Datasheet

531CA72M0000BGR Silicon Laboratories Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SILICON LABORATORIES INC
Package Description CDFN, COL, 4 PIN
Reach Compliance Code compliant unknown
Additional Feature AEC-Q100; SUPPLY VOLTAGE OF 2.5 & 1.8V ALSO AVAILABLE; STANDBY; ENABLE/DISABLE FUNCTION; TR TAPE AND REEL
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 6
Operating Frequency-Nom 72 MHz 72 MHz
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 15 pF
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.08,65
Physical Dimension 2.5mm x 2.0mm x 0.85mm 7.0mm x 5.0mm x 1.85mm
Rise Time-Max 2 ns
Screening Level AEC-Q100
Supply Voltage-Max 3.6 V 3.63 V
Supply Voltage-Min 1.7 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Gold (Ni/Au)
Base Number Matches 1 1
JESD-609 Code e4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare DSC1001DC1-072.0000T with alternatives

Compare 531CA72M0000BGR with alternatives