DSC1001CL2-008.0000
vs
ASSFLP-8.0000MHZ-RC16
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Total Weight
19.5
Category CO2 Kg
3.96
CO2
77.22
Compliance Temperature Grade
Industrial: -40C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
94
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V2.00
Qualifications
AEC-Q100
Additional Feature
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max
2 ns
10 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
8 MHz
8 MHz
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
10 KOHM, 15 pF
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.85mm
5.0mm x 3.2mm x 1.3mm
Rise Time-Max
2 ns
10 ns
Supply Voltage-Max
3.6 V
3.63 V
Supply Voltage-Min
1.7 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Base Number Matches
2
2
Package Description
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4
Compare DSC1001CL2-008.0000 with alternatives
Compare ASSFLP-8.0000MHZ-RC16 with alternatives