DSC1001CL1-033.3333 vs DSC1001CE1-033.3300 feature comparison

DSC1001CL1-033.3333 Microchip Technology Inc

Buy Now Datasheet

DSC1001CE1-033.3300 Microchip Technology Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SOLCC4,.01,83 SOLCC4,.01,83
compliant compliant
EAR99
8542.39.00.01
4 Weeks
Microchip
ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE
2 ns 2 ns
NO NO
50% 50%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
33.3333 MHz 33.33 MHz
105 °C 70 °C
-40 °C -20 °C
CMOS CMOS
10 KOHM, 15 pF 10 KOHM, 15 pF
PLASTIC/EPOXY PLASTIC/EPOXY
SOLCC4,.01,83 SOLCC4,.01,83
3.2mm x 2.5mm x 0.9mm 3.2mm x 2.5mm x 0.9mm
2 ns 2 ns
AEC-Q100 AEC-Q100
12.2 mA 12.2 mA
3.6 V 3.6 V
1.7 V 1.7 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
1 1

Compare DSC1001CL1-033.3333 with alternatives

Compare DSC1001CE1-033.3300 with alternatives