DSC1001CI5-048.0000
vs
DSC1001CL5-050.3500T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOLCC4,.01,83
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Microchip
Additional Feature
ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
10%
10%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
48 MHz
50.35 MHz
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
10 KOHM, 15 pF
10 KOHM, 15 pF
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC4,.01,83
Physical Dimension
3.2mm x 2.5mm x 0.9mm
3.2mm x 2.5mm x 0.85mm
Rise Time-Max
2 ns
2 ns
Screening Level
AEC-Q100
Supply Current-Max
12.2 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Compare DSC1001CI5-048.0000 with alternatives
Compare DSC1001CL5-050.3500T with alternatives