DSC1001CI2-012.2880 vs ISM97-3251AH-12.000MHZ feature comparison

DSC1001CI2-012.2880 Microchip Technology Inc

Buy Now Datasheet

ISM97-3251AH-12.000MHZ Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ABRACON LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 2 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 12.288 MHz 12 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.85mm 3.2mm x 2.5mm x 1.2mm
Rise Time-Max 2 ns 6 ns
Supply Voltage-Max 3.6 V 3.465 V
Supply Voltage-Min 1.7 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 2 1
Package Description SMD, 4 PIN
Samacsys Manufacturer ABRACON
Package Body Material CERAMIC
Package Equivalence Code LCC4,.09X.12,86/69
Supply Current-Max 20 mA

Compare DSC1001CI2-012.2880 with alternatives

Compare ISM97-3251AH-12.000MHZ with alternatives