DSC1001CI2-010.0000T
vs
DSC1001CE2-010.0000
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE OF 1.8V & 2.5V ALSO AVAILABLE
|
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; SUPPLY VOLTAGE OF 1.8V & 2.5V ALSO AVAILABLE
|
Fall Time-Max |
2 ns
|
2 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
10 MHz
|
10 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
10 KOHM, 15 pF
|
10 KOHM, 15 pF
|
Physical Dimension |
3.2mm x 2.5mm x 0.85mm
|
3.2mm x 2.5mm x 0.85mm
|
Rise Time-Max |
2 ns
|
2 ns
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
1.7 V
|
1.7 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare DSC1001CI2-010.0000T with alternatives
Compare DSC1001CE2-010.0000 with alternatives