DSC1001CE5-008.0000
vs
DSC1001CI5-008.0000T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
SOLCC4,.01,83
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Additional Feature |
ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE
|
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE
|
Fall Time-Max |
2 ns
|
2 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
10%
|
10%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
8 MHz
|
8 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
10 KOHM, 15 pF
|
10 KOHM, 15 pF
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOLCC4,.01,83
|
|
Physical Dimension |
3.2mm x 2.5mm x 0.9mm
|
3.2mm x 2.5mm x 0.85mm
|
Rise Time-Max |
2 ns
|
2 ns
|
Screening Level |
AEC-Q100
|
|
Supply Current-Max |
12.2 mA
|
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
1.7 V
|
1.7 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
6 Weeks
|
|
|
|
Compare DSC1001CE5-008.0000 with alternatives
Compare DSC1001CI5-008.0000T with alternatives