DSC1001CE2-008.0000
vs
ASEMB-8.000MHZ-XR-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ABRACON LLC
Package Description
CDFN, 4 PIN
DILCC4,.1,86
Reach Compliance Code
compliant
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; 1.8 AND 2.5 VOLTAGE ARE ALSO AVAILABLE
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
8 MHz
8 MHz
Operating Temperature-Max
70 °C
105 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
10 KOHM, 15 pF
Package Body Material
PLASTIC
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.1,83
DILCC4,.1,86
Physical Dimension
3.2mm x 2.5mm x 0.85mm
3.2mm x 2.5mm x 0.85mm
Rise Time-Max
2 ns
Screening Level
AEC-Q100; MIL-STD-883
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.32.00.61
JESD-609 Code
e4
Operating Frequency-Max
150 MHz
Operating Frequency-Min
1 MHz
Qualification Status
Not Qualified
Supply Current-Max
15 mA
Technology
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Compare DSC1001CE2-008.0000 with alternatives
Compare ASEMB-8.000MHZ-XR-T with alternatives