DSC1001CE1-033.3300 vs DSC1001CL1-033.3333 feature comparison

DSC1001CE1-033.3300 Microchip Technology Inc

Buy Now Datasheet

DSC1001CL1-033.3333 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOLCC4,.01,83 SOLCC4,.01,83
Reach Compliance Code compliant compliant
kg CO2e/kg 3.96 3.96
Average Weight (mg) 0.6 0.6
CO2e (mg) 2.376 2.376
Total Weight 19.5 19.5
Category CO2 Kg 3.96 3.96
CO2 77.22 77.22
Compliance Temperature Grade Commercial Extended: -20C to +70C Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 94 94
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0 1333-86-4, 7440-02-0
EFUP e e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.00 CMRT V2.00
Qualifications AEC-Q100 AEC-Q100
Additional Feature ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 33.33 MHz 33.3333 MHz
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 10 KOHM, 15 pF
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.01,83 SOLCC4,.01,83
Physical Dimension 3.2mm x 2.5mm x 0.9mm 3.2mm x 2.5mm x 0.9mm
Rise Time-Max 2 ns 2 ns
Screening Level AEC-Q100 AEC-Q100
Supply Current-Max 12.2 mA 12.2 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.7 V 1.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Samacsys Modified On 2019-12-28 15:03:51

Compare DSC1001CE1-033.3300 with alternatives

Compare DSC1001CL1-033.3333 with alternatives