DSC1001CE1-012.0000
vs
XLH735012.000JU4X
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
RENESAS ELECTRONICS CORP
|
Package Description |
SOLCC4,.01,83
|
CLCC, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
9 Weeks
|
24 Weeks
|
Samacsys Manufacturer |
Microchip
|
Renesas Electronics
|
Additional Feature |
ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE
|
ENABLE/DISABLE FUNCTION; TAPE; ALSO COMPATIBLE WITH HCMOS/LVCMOS O/P
|
Fall Time-Max |
2 ns
|
3 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
12 MHz
|
12 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
10 KOHM, 15 pF
|
15 pF
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC
|
Package Equivalence Code |
SOLCC4,.01,83
|
DILCC4,.2,200
|
Physical Dimension |
3.2mm x 2.5mm x 0.9mm
|
7.0mm x 5.0mm x 1.3mm
|
Rise Time-Max |
2 ns
|
3 ns
|
Screening Level |
AEC-Q100
|
|
Supply Current-Max |
12.2 mA
|
55 mA
|
Supply Voltage-Max |
3.6 V
|
3.465 V
|
Supply Voltage-Min |
1.7 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
2
|
2
|
Operating Frequency-Max |
|
250 MHz
|
Operating Frequency-Min |
|
0.75 MHz
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare DSC1001CE1-012.0000 with alternatives
Compare XLH735012.000JU4X with alternatives