DSC1001CC2-100.0000
vs
AMJMDFK-100.0000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ABRACON LLC
Package Description
CDFN, COL, 4 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
AEC-Q100; SUPPLY VOLTAGE OF 2.5 & 1.8V ALSO AVAILABLE; STANDBY; ENABLE/DISABLE FUNCTION; TUBE
ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max
2 ns
2.2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
100 MHz
100 MHz
Oscillator Type
CMOS
CMOS
Output Load
10 KOHM, 15 pF
15 pF
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC4,.1,83
Physical Dimension
3.2mm x 2.5mm x 0.85mm
2.5mm x 2.0mm x 0.84mm
Rise Time-Max
2 ns
1 ns
Screening Level
AEC-Q100
Supply Voltage-Max
3.6 V
3.63 V
Supply Voltage-Min
1.7 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
2
3
Rohs Code
Yes
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Compare DSC1001CC2-100.0000 with alternatives
Compare AMJMDFK-100.0000 with alternatives