DSC1001CC2-025.0000 vs CPPFXC7LZ-A7BR-25.0000TS feature comparison

DSC1001CC2-025.0000 Microchip Technology Inc

Buy Now Datasheet

CPPFXC7LZ-A7BR-25.0000TS Cardinal Components

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CARDINAL COMPONENTS INC
Package Description CDFN, COL, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature AEC-Q100; SUPPLY VOLTAGE OF 2.5 & 1.8V ALSO AVAILABLE; STANDBY; ENABLE/DISABLE FUNCTION; TUBE TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 2 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 25 MHz 25 MHz
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 30 pF
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.1,83
Physical Dimension 3.2mm x 2.5mm x 0.85mm 7.0mm x 5.0mm x 1.7mm
Rise Time-Max 2 ns 4 ns
Screening Level AEC-Q100
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.7 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 2 1
Rohs Code Yes
JESD-609 Code e4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare DSC1001CC2-025.0000 with alternatives

Compare CPPFXC7LZ-A7BR-25.0000TS with alternatives