DSC1001CC1-008.0000T vs EMRA15K2H-8.000M feature comparison

DSC1001CC1-008.0000T Microchip Technology Inc

Buy Now Datasheet

EMRA15K2H-8.000M Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ECLIPTEK CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; 1.8 & 2.5V ALSO AVAILABLE TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 2 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 8 MHz 8 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS LVCMOS
Output Load 10 KOHM, 15 pF 15 pF
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.1,83
Physical Dimension 3.2mm x 2.5mm x 0.85mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns 3 ns
Screening Level AEC-Q100; MIL-STD-883
Supply Voltage-Max 3.6 V 3.3 V
Supply Voltage-Min 1.7 V 2.7 V
Supply Voltage-Nom 3.3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 3
Part Package Code SMD 5.0mm x 7.0mm
Pin Count 4
Manufacturer Package Code SMD 5.0mm x 7.0mm

Compare DSC1001CC1-008.0000T with alternatives

Compare EMRA15K2H-8.000M with alternatives