DSC1001BI5-066.6660T
vs
DSC1001BL5-066.0000T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
AEC-Q100; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGES OF 1.8 & 2.5 ALSO AVAILABLE
ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
10%
10%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
66.666 MHz
66 MHz
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
10 KOHM, 15 pF
10 KOHM, 15 pF
Physical Dimension
5.0mm x 3.2mm x 0.85mm
5.0mm x 3.2mm x 0.9mm
Rise Time-Max
2 ns
2 ns
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
SOLCC4,.12,100
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC4,.12,100
Screening Level
AEC-Q100
Supply Current-Max
12.2 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.7 V
Compare DSC1001BI5-066.6660T with alternatives
Compare DSC1001BL5-066.0000T with alternatives