DSC1001BI2-012.2880T
vs
ASFLM2-12.288MHZ-R-T3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ABRACON LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
9 Weeks
Additional Feature
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
12.288 MHz
12.288 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
10 KOHM, 15 pF
10 KOHM, 15 pF
Physical Dimension
5.0mm x 3.2mm x 0.85mm
3.2mm x 2.5mm x 0.85mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.7 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Operating Frequency-Max
150 MHz
Operating Frequency-Min
1 MHz
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.12
Qualification Status
Not Qualified
Supply Current-Max
10 mA
Technology
CMOS
Compare DSC1001BI2-012.2880T with alternatives
Compare ASFLM2-12.288MHZ-R-T3 with alternatives