DSC1001BI1-024.0000 vs ASFLM2-24.576MHZ-C-T3 feature comparison

DSC1001BI1-024.0000 Microchip Technology Inc

Buy Now Datasheet

ASFLM2-24.576MHZ-C-T3 Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ABRACON LLC
Reach Compliance Code compliant compliant
Samacsys Manufacturer Microchip
Additional Feature AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 24 MHz 24.576 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 10 KOHM, 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.85mm 5.0mm x 3.2mm x 0.85mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.7 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Package Description DILCC4,.12
Operating Frequency-Max 150 MHz
Operating Frequency-Min 1 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.12
Qualification Status Not Qualified
Supply Current-Max 10 mA
Technology CMOS

Compare DSC1001BI1-024.0000 with alternatives

Compare ASFLM2-24.576MHZ-C-T3 with alternatives