DSC1001BC1-024.0000
vs
ASFLM2-24.000MHZ-C-T3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ABRACON LLC
Package Description
SOLCC4,.12,100
DILCC4,.12
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
24 MHz
24 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Oscillator Type
CMOS
CMOS
Output Load
10 KOHM, 15 pF
10 KOHM, 15 pF
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOLCC4,.12,100
DILCC4,.12
Physical Dimension
5.0mm x 3.2mm x 0.9mm
3.2mm x 2.5mm x 0.85mm
Rise Time-Max
2 ns
Screening Level
AEC-Q100
Supply Current-Max
12.2 mA
10 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.7 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
1
1
Operating Frequency-Max
150 MHz
Operating Frequency-Min
1 MHz
Qualification Status
Not Qualified
Technology
CMOS
Compare DSC1001BC1-024.0000 with alternatives
Compare ASFLM2-24.000MHZ-C-T3 with alternatives