DSC1001AL5-066.0000
vs
DSC1001AI5-066.0000T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOLCC4,.08,65
SOLCC4,.2,196
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE
ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
10%
10%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
66 MHz
66 MHz
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
10 KOHM, 15 pF
10 KOHM, 15 pF
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOLCC4,.08,65
SOLCC4,.2,196
Physical Dimension
7.0mm x 5.0mm x 0.9mm
7.0mm x 5.0mm x 0.9mm
Rise Time-Max
2 ns
2 ns
Screening Level
AEC-Q100
AEC-Q100
Supply Current-Max
12.2 mA
12.2 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.7 V
1.7 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Compare DSC1001AL5-066.0000 with alternatives
Compare DSC1001AI5-066.0000T with alternatives