DSC1001AC1-008.0000T vs EMRA15F2H-8.000MTR feature comparison

DSC1001AC1-008.0000T Microchip Technology Inc

Buy Now Datasheet

EMRA15F2H-8.000MTR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ECLIPTEK CORP
Package Description SOLCC4,.2,196
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 9 Weeks
Additional Feature ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 2 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 8 MHz 8 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type CMOS LVCMOS
Output Load 10 KOHM, 15 pF 15 pF
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.2,196
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns 3 ns
Screening Level AEC-Q100
Supply Current-Max 12.2 mA
Supply Voltage-Max 3.6 V 3.3 V
Supply Voltage-Min 1.7 V 2.7 V
Supply Voltage-Nom 3.3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1

Compare DSC1001AC1-008.0000T with alternatives

Compare EMRA15F2H-8.000MTR with alternatives