DSC-11524-533K vs DSC-11524-503K feature comparison

DSC-11524-533K Data Device Corporation

Buy Now Datasheet

DSC-11524-503K Data Device Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer DATA DEVICE CORP DATA DEVICE CORP
Part Package Code DIP DIP
Package Description DDIP-36 DDIP-36
Pin Count 36 36
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 26 V 26 V
Angular Accuracy-Max 4 arc min 4 arc min
Converter Type DIGITAL TO SYNCHRO OR RESOLVER DIGITAL TO SYNCHRO OR RESOLVER
JESD-30 Code R-XDIP-P36 R-XDIP-P36
JESD-609 Code e0 e0
Length 48.1 mm 48.1 mm
Negative Supply Voltage-Max -15.75 V -15.75 V
Negative Supply Voltage-Min -14.25 V -14.25 V
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 36 36
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP DIP
Package Equivalence Code DIP36,.6 DIP36,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534
Seated Height-Max 5.69 mm 5.69 mm
Signal/Output Frequency 1000 Hz 1000 Hz
Supply Voltage-Max 15.75 V 15.75 V
Supply Voltage-Min 14.25 V 14.25 V
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 19.7 mm 19.7 mm
Base Number Matches 1 1

Compare DSC-11524-533K with alternatives

Compare DSC-11524-503K with alternatives