DSB1I40SA vs MS14T/R13 feature comparison

DSB1I40SA Littelfuse Inc

Buy Now Datasheet

MS14T/R13 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC PAN JIT INTERNATIONAL INC
Package Description R-PDSO-C2 ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE FREE WHEELING DIODE, LOW POWER LOSS
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Dissipation-Max 3 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-214AC
Pin Count 2

Compare DSB1I40SA with alternatives

Compare MS14T/R13 with alternatives