DSB1A80
vs
1N4001-BC02-BP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICRO COMMERCIAL COMPONENTS
Package Description
HERMETIC SEALED PACKAGE-2
DO-41, 2 PIN
Reach Compliance Code
compliant
not_compliant
Factory Lead Time
24 Weeks
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.69 V
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-LALF-W2
O-XALF-W2
JESD-609 Code
e0
e3
Non-rep Pk Forward Current-Max
25 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
1 A
1 A
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-STD-750
Rep Pk Reverse Voltage-Max
80 V
50 V
Reverse Current-Max
100 µA
Reverse Test Voltage
80 V
Surface Mount
NO
NO
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
3
1
Pbfree Code
Yes
Part Package Code
DO-41
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
METALLURGICALLY BONDED
Compare DSB1A80 with alternatives
Compare 1N4001-BC02-BP with alternatives