DSB15IM45PB vs SBR30100CTF feature comparison

DSB15IM45PB Littelfuse Inc

Buy Now Datasheet

SBR30100CTF Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC DIODES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, PD-CASE
Application SOFT RECOVERY EFFICIENCY
Case Connection CATHODE ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.83 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 340 A 200 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 70 W
Reference Standard IEC-60747
Rep Pk Reverse Voltage-Max 45 V 100 V
Reverse Current-Max 5000 µA
Surface Mount NO NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1
Part Package Code TO-220AB
Package Description PLASTIC, ITO-220, 3 PIN
Pin Count 3
HTS Code 8541.10.00.80
JESD-609 Code e3
Output Current-Max 30 A
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare DSB15IM45PB with alternatives

Compare SBR30100CTF with alternatives