DSA3A2 vs SPD5624TXV feature comparison

DSA3A2 Renesas Electronics Corporation

Buy Now Datasheet

SPD5624TXV Solid State Devices Inc (SSDI)

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP SOLID STATE DEVICES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code E-LALF-W2 E-XALF-W2
Non-rep Pk Forward Current-Max 120 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Output Current-Max 3 A 3 A
Package Body Material GLASS UNSPECIFIED
Package Shape ELLIPTICAL ELLIPTICAL
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Package Description HERMETIC SEALED PACKAGE-2
Pin Count 2
Reverse Recovery Time-Max 5 µs

Compare DSA3A2 with alternatives

Compare SPD5624TXV with alternatives