DSA30C45PB vs SBR1060CT-G feature comparison

DSA30C45PB IXYS Corporation

Buy Now Datasheet

SBR1060CT-G Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer IXYS CORP DIODES INC
Part Package Code TO-220AB TO-220AB
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3 GREEN, PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE
Application POWER FAST SOFT RECOVERY
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.63 V 0.57 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 140 A 120 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 15 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 45 V 60 V
Surface Mount NO NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 2 1
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare SBR1060CT-G with alternatives